The 74CBT16292DGVRG4 is a 12-bit dual multiplexer/demultiplexer from Texas Instruments, operating at a bandwidth of 200MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device can handle high level output currents of up to -128mA and low level output currents of up to 128mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments 74CBT16292DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBT16292DGVRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Current | 3uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBT16292DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.