Single FET bus switch, CMOS technology, operating from 4V to 5.5V with a nominal 5V supply. Features 1 independent circuit and 1 switch, offering a propagation delay of 0.25ns and a turn-on delay time of 5.5ns. Supports high-level output current of -128mA and low-level output current of 128mA. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, operating between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments 74CBT1G384DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.
