
Dual 10-bit driver, 20-bit total, featuring true outputs and CMOS technology. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Delivers 64mA output current, with high/low levels of -128mA and 128mA respectively. Surface mountable in a 48-pin TSSOP package, offering a propagation delay of 0.25ns. Designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTD16210DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTD16210DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16210DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
