
20-channel FET bus switch with level shifting capabilities, featuring 2 independent circuits and 20 switches. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 20MHz bandwidth with a 0.25ns propagation delay. This surface mount component, packaged in a TFSOP with gold contact plating, supports ±128mA high/low level output current and 64mA output current. Designed for a -40°C to 85°C operating temperature range, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CBTD16210DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTD16210DGVRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16210DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.