
Dual 10-bit driver, true output, featuring 20 switches and 2 independent circuits. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. The device boasts a propagation delay of 0.25ns and a turn-on delay time of 9.8ns, with a quiescent current of 1.5mA. Packaged in a TFSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74CBTD16210DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTD16210DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16210DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
