
This dual 20-channel high-speed buffer IC operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. It features an output current of 64mA and is packaged in a surface-mount SSOP package. The device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments 74CBTD16210DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTD16210DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16210DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
