24-bit FET bus switch with level shifting, featuring 2 independent circuits and 24 switches. Operates with a 4.5V to 5.5V supply voltage, supporting a 5V nominal supply. Offers a 20MHz bandwidth and a propagation delay of 0.25ns. Designed for surface mount with gold contact plating in a 56-SSOP package, measuring 18.41mm in length, 7.49mm in width, and 2.59mm in height. RoHS compliant and lead-free, suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments 74CBTD16211DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTD16211DLRG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD16211DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.