
Single-channel, 1:1 bus switch with 5.9ns propagation delay, designed for surface mounting in a 5-SC70 package. Features 5V to 3.3V level shifting and improved ESD protection. Operates from a 4.5V to 5.5V supply, with a 5V nominal operating voltage. Offers independent circuits with a single switch, supporting 128mA high and low level output current. Packaged in tape and reel, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74CBTD1G125DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTD1G125DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.