Dual 10-bit driver, surface mount, QSOP-24 package. Features 10 switches per circuit, true output, and 5V operating supply voltage with a range of 4.5V to 5.5V. Offers high level output current of -128mA and low level output current of 128mA, with a typical output current of 64mA. CMOS technology ensures a propagation delay of 0.15ns and a turn-on delay time of 4.8ns. Operating temperature range from -40°C to 85°C.
Texas Instruments 74CBTD3384CDBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.