
Dual 5-bit driver, CMOS technology, featuring 10 switches and 2 independent circuits. Operates with a 4.5V to 5.5V supply voltage, supporting a 5V nominal supply. Offers a high level output current of -128mA and a low level output current of 128mA, with a typical output current of 64mA. Surface mountable in a SSOP package, this RoHS compliant component has a propagation delay of 0.25ns and a turn-on delay time of 7ns. Maximum operating temperature is 85°C.
Texas Instruments 74CBTD3384DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.