10-Bit FET Bus Switch with Level Shifting, featuring 10 independent channels and 10 switches. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a bandwidth of 20MHz and a fast propagation delay of 0.35ns. Designed for surface mounting in a 24-SSOP package with gold contact plating. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74CBTD3861DBQRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.