
The 74CBTK16245 is a dual logic IC from Texas Instruments, packaged in a surface mount TFSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 64mA of current and has a propagation delay of 0.25ns. It is designed for use with a single 5V supply voltage and is available in quantities of 2000 units per reel.
Texas Instruments 74CBTK16245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTK |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
