20-Bit FET Bus Switch, CMOS technology, operating from 2.3V to 3.6V supply. Features 2 independent circuits with 20 channels each, supporting a 200MHz bandwidth. Delivers 64mA output current with a propagation delay of 0.25ns. Packaged in a 48-TSSOP for surface mounting, operating between -40°C and 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74CBTLV16210GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16210GRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16210GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
