
20-channel, 1:1 FET bus switch with 2 independent circuits, operating from a 2.3V to 3.6V single supply. Features a 200MHz bandwidth and 0.25ns propagation delay. Surface mountable in a TFSOP package with gold contact plating. Supports ±128mA high/low level output current and 64mA output current. CMOS technology, RoHS compliant, and rated for -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16210VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16210VRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16210VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
