
24-channel, 1:1 (SPST) FET bus switch with 200MHz bandwidth and 0.25ns propagation delay. Operates from a 2.3V to 3.6V single supply, featuring 64mA output current and low quiescent current of 10uA. CMOS technology, surface mountable in SSOP, TSSOP, and TVSOP packages. RoHS compliant and lead-free, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16211DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16211DLRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16211DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
