24-bit FET bus switch, featuring 2 independent circuits and 24 switches. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, utilizing CMOS technology. Offers a high level output current of 128mA and a low level output current of -128mA, with a typical output current of 64mA. This surface mount component has a propagation delay of 0.25ns and a turn-on delay time of 7.7ns, with a quiescent current of 10uA. Packaged in a 56-TVSOP, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16211VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16211VRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16211VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
