24-bit, 24-channel bus exchange switch, featuring a single element and 24 inputs/outputs. This CMOS logic IC operates with a single supply voltage ranging from 2.3V to 3.6V, offering a bandwidth of 200MHz and a propagation delay of 0.25ns. Designed for surface mounting, it comes in a 56-pin TSSOP package with gold contact plating. The component supports ±128mA high/low level output current and 64mA output current, with a low quiescent current of 10uA. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16212GRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16212GRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 11.1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16212GRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
