
This 24-bit, 24-channel buffer/line driver from Texas Instruments operates at a bandwidth of 200MHz and is supplied with a maximum voltage of 3.6V. It is packaged in a TSSOP56 package and is designed for surface mount applications. The device is RoHS compliant and has a propagation delay of 0.25ns. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16212GRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16212GRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16212GRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.