
24-bit bus exchanger, CMOS technology, featuring true outputs. Operates from a 2.3V to 3.6V supply voltage with a quiescent current of 10µA. Offers high-level output current of -128mA and low-level output current of 128mA, with a general output current of 64mA. Packaged in a TFSOP with a propagation delay of 0.25ns and a turn-on delay time of 11.1ns. Suitable for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV16212VRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV16212VRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 24 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 11.1ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV16212VRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
