
Single-pole, single-throw (SPST) bus switch utilizing CMOS technology. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a supply voltage range of 2.3V to 3.6V. Offers independent circuit control with a propagation delay of 0.25ns and a turn-on delay time of 5ns. Supports high level output current of -128mA and low level output current of 128mA. Packaged in SC for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74CBTLV1G125CRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV1G125CRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV1G125CRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
