Single-channel FET bus switch with 1:1 (SPST) configuration. Features a 3.3V operating voltage, 2.3V to 3.6V supply voltage range, and 0.25ns propagation delay. Offers 128mA high and low level output current, with a quiescent current of 10uA. Packaged in a 5-SOT-23 surface mount with gold contact plating, operating from -40°C to 85°C. This RoHS compliant CMOS component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74CBTLV1G125DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV1G125DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV1G125DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.