
The 74CBTLV3125NSRG4 is a 4-channel logic buffer from Texas Instruments. It operates within a supply voltage range of 2.3V to 3.6V and can handle an output current of up to 64mA. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 0.25ns and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV3125NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3125NSRG4 technical specifications.
| Package/Case | SO |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3125NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.