
Quad FET bus switch IC featuring 4 independent circuits, each with 4 switches. Operates with a single supply voltage ranging from 2.3V to 3.6V, with a typical operating voltage of 3.3V. Offers a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. Utilizes CMOS technology and is surface mountable in a TSSOP package. Features a propagation delay of 0.25ns and a turn-on delay time of 4.8ns. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Texas Instruments 74CBTLV3126PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3126PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3126PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.