8-channel general-purpose FET bus switch with a 3.3V operating supply voltage, supporting a bandwidth of 200MHz. Features 8 independent switches, a 1:1 (SPST) configuration, and a low propagation delay of 0.25ns. Operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. This surface mount device utilizes CMOS technology and offers a high level output current of -128mA and a low level output current of 128mA.
Sign in to ask questions about the Texas Instruments 74CBTLV3245ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3245ADWG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 20uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3245ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
