Eight-bit, single-pole, eight-throw (SP8T) analog multiplexer and demultiplexer IC. Features a 2.3V to 3.6V supply voltage range and 0.25ns propagation delay. Offers 128mA high and low level output current with a quiescent current of 10uA. Surface mountable in an SSOP package, this CMOS technology component operates from -40°C to 85°C.
Texas Instruments 74CBTLV3251DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.