The 74CBTLV3251DBQRG4 is a single-channel multiplexer/demultiplexer from Texas Instruments, packaged in a surface-mount SSOP-16 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 0.25ns and a quiescent current of 10uA. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Sign in to ask questions about the Texas Instruments 74CBTLV3251DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3251DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3251DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.