CMOS 1-to-8 multiplexer/demultiplexer IC, featuring 8 data inputs and 1 output. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 0.25ns and a turn-on delay of 7.2ns. Supports high and low level output currents of -128mA and 128mA respectively, with a quiescent current of 10uA. Packaged in a VQFN EP surface-mount package, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments 74CBTLV3251RGYRG4 technical specifications.
| Package/Case | VQFN EP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74CBTLV3251 |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
No datasheet is available for this part.