Dual 1-to-4 multiplexer/demultiplexer IC featuring CMOS technology. Offers 8 bits with 2 independent 1-of-4 switches. Supports a supply voltage range of 2.3V to 3.6V with a propagation delay of 0.25ns. Operating temperature range is -40°C to 85°C, with high and low level output currents of ±128mA. Surface mountable in an SSOP package.
Texas Instruments 74CBTLV3253DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74CBTLV3253 |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
No datasheet is available for this part.