
Dual 1-of-4 FET Multiplexer/Demultiplexer, featuring 2 independent circuits and 8 bits of data handling. Operates with a single supply voltage ranging from 2.3V to 3.6V. Offers a propagation delay of 6.8ns and a turn-on delay time of 6.8ns. This surface-mount component is housed in a 16-SSOP package, suitable for operation between -40°C and 85°C, with a high level output current of -128mA and a low level output current of 128mA.
Sign in to ask questions about the Texas Instruments 74CBTLV3253DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3253DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3253DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
