2-channel, 4:1 analog multiplexer/demultiplexer IC featuring CMOS technology and a single supply voltage range of 2.3V to 3.6V. This surface-mount component operates across a temperature range of -40°C to 85°C and offers a propagation delay of 0.25ns. It supports high and low level output currents of -128mA and 128mA respectively, with a quiescent current of 10uA. The device is packaged in a 16-TSSOP with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74CBTLV3253PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3253PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3253PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.