
The SN74CBTLV3257 is a 4-channel multiplexer/demultiplexer with a propagation delay of 0.25ns. It operates over a supply voltage range of 2.3V to 3.6V and is packaged in a lead-free SSOP-16 package. The device is RoHS compliant and has a quiescent current of 10uA. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV3257DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3257DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | SN74CBTLV3257 |
| Weight | 0.002628oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3257DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
