The 74CBTLV3257DGVRG4 is a single-supply, 4-bit multiplexer/demultiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. The device is available in a TFSOP-16 package and is RoHS compliant. It can handle high and low level output currents of up to 128mA and 128mA, respectively. The device is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments 74CBTLV3257DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Switches | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.001478oz |
| RoHS | Compliant |
No datasheet is available for this part.