The 74CBTLV3257 is a 4-channel multiplexer/demultiplexer with a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. The device has a quiescent current of 10uA and is RoHS compliant. It can handle high level output currents of up to -128mA and low level output currents of up to 128mA.
Sign in to ask questions about the Texas Instruments 74CBTLV3257PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3257PWRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Weight | 0.002081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3257PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
