
4-channel, 2:1 (SPDT) analog switch, a CMOS multiplexer/demultiplexer with 8 bits and 4 independent switches. Features a 3.3V operating voltage range (2.3V to 3.6V) and a propagation delay of 0.25ns. Offers a high level output current of -128mA and a low level output current of 128mA, with a quiescent current of 10uA. Packaged in a 16-VQFN (3.5mm x 4mm x 0.8mm) with gold contact plating, suitable for surface mounting and operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74CBTLV3257RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.8mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3257RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
