10-bit, single-supply CMOS bus exchanger with true outputs. Features 10 inputs and 10 outputs, operating from a 2.3V to 3.6V supply. Offers a high-level output current of -128mA and a low-level output current of 128mA, with a typical output current of 64mA. Surface mountable in a 24-pin TSSOP package, this logic IC boasts a propagation delay of 0.25ns and a turn-on delay time of 6ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV3383PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3383PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3383PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
