10-bit FET bus switch featuring internal pulldown resistors. Operates with a single supply voltage range of 3V to 3.6V, ideal for 3.3V systems. Offers 24mA high and low level output current with a low 8 Ohm on-resistance. Packaged in a 24-SSOP for surface mounting, with a propagation delay of 0.25ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74CBTLV3857DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3857DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.