10-bit FET bus switch, operating from a 3V to 3.6V single supply, features 10 independent switches with 8Ω on-resistance. This CMOS technology component offers a propagation delay of 0.25ns and a turn-on delay time of 4.8ns. Designed for surface mounting, it supports high level output current of -48mA and low level output current of 48mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a 24-TSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments 74CBTLV3857PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3857PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.