10-bit, single-supply CMOS buffer/line driver with true outputs. Features 10 switches, 8 Ohm resistance, and a 0.25ns propagation delay. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Offers ±48mA high-level and low-level output current. Packaged in a 24-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments 74CBTLV3857PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTLV3857PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 25mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTLV3857PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.