
Dual 12-bit driver, featuring 24 switches and true outputs. Operates with a 4V to 5.5V supply voltage, supporting a 5V nominal supply. Offers 128mA high-level and low-level output current, with a 64mA general output current. CMOS technology ensures low quiescent current of 3uA. Packaged in a TFSOP, surface mountable, with a propagation delay of 0.25ns.
Texas Instruments 74CBTS16211DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.