The 74CBTS16212DGVRE4 is a single-supply buffer/line driver from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a propagation delay of 0.25ns. This device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. The 74CBTS16212DGVRE4 operates within a supply voltage range of 4.0V to 5.5V and has an output current of 64mA.
Sign in to ask questions about the Texas Instruments 74CBTS16212DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74CBTS16212DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CBTS16212DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.