The 74CBTS16212DGVRG4 is a single supply logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TFSOP package and is mounted on the surface. The device has a propagation delay of 0.25ns and is RoHS compliant. It is suitable for use in a variety of applications, including those that require a high output current of 64mA.
Texas Instruments 74CBTS16212DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.