The 74CBTS16212DLRG4 is a single-channel buffer IC from Texas Instruments, packaged in a 56-pin SSOP package. It operates within a temperature range of -40°C to 85°C and is supplied with a single voltage source up to 5.5V. This IC is RoHS compliant and available in quantities of 1000 units per reel. The 74CBTS16212DLRG4 features a propagation delay of 0.25ns, making it suitable for high-speed applications.
Texas Instruments 74CBTS16212DLRG4 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
