F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Texas Instruments 74F10PC technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.