Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP W Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments 74F175PC technical specifications.
| Package/Case | DIP |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.