The 74F194DC is a commercial temperature parallel in parallel out shift register from Texas Instruments. It features 14 terminals and operates at a supply voltage of 4.5 to 5.5V with a maximum current of 46mA. The device has a propagation delay of 8ns and a maximum frequency of 90MHz. It is packaged in a 16-pin DIP package and is suitable for use in a variety of applications.
Texas Instruments 74F194DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 46 |
| Count Direction | BIDIRECTIONAL |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 90000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.