IC Shift Register 4 Bit 16DIP IC Shift Register 4 Bit 16DIP IC Shift Register 4 Bit 16DIP
Texas Instruments 74F194PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.