Dual 4:1 multiplexer, featuring 8 inputs and 2 non-inverting, 3-state outputs. This bipolar logic IC operates within a 0°C to 70°C temperature range. Housed in a 16-pin Ceramic Flat Package (CFPAK) with a lead-frame SMT mounting style, it offers a 0.5mm pin pitch.
Sign in to ask questions about the Texas Instruments 74F253FCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74F253FCX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 1.88 |
| Seated Plane Height (mm) | 1.88 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Logic Family | F |
| Logic Function | Multiplexer |
| Process Technology | Bipolar |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments 74F253FCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.