The 74F32PC is a 4-channel logic IC with 4 gates, featuring an output current of 20mA. It is packaged in a 300-pin package and is available in a lead-free version. The device is RoHS compliant and meets Reach SVHC requirements. It is suitable for use in a variety of applications, including those requiring high current output.
Texas Instruments 74F32PC technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10.3mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.