Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W Rail
Texas Instruments 74F543SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 83mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.