F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
Texas Instruments 74F657SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 112mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.